
GCM1555C1H300GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H300GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H300GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H300GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H300GA16D |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H300GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,48930 Kč | 48,93 Kč |
| 500 | 0,35192 Kč | 175,96 Kč |
| 1 000 | 0,30972 Kč | 309,72 Kč |
| 2 500 | 0,26558 Kč | 663,95 Kč |
| 5 000 | 0,23904 Kč | 1 195,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21105 Kč | 2 110,50 Kč |
| 20 000 | 0,19363 Kč | 3 872,60 Kč |
| 30 000 | 0,18493 Kč | 5 547,90 Kč |
| 50 000 | 0,17528 Kč | 8 764,00 Kč |
| 70 000 | 0,16965 Kč | 11 875,50 Kč |
| 100 000 | 0,16423 Kč | 16 423,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

