
GRM32NR72A104KA01L | |
|---|---|
DigiKey Part Number | 490-1853-2-ND - Tape & Reel (TR) 490-1853-1-ND - Cut Tape (CT) 490-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32NR72A104KA01L |
Description | CAP CER 0.1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32NR72A104KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A104KA35D | Murata Electronics | 1 641 589 | 490-3285-1-ND | 3,15000 Kč | MFR Recommended |
| C1210C104K1RACTM | KEMET | 6 661 | 399-C1210C104K1RACTMCT-ND | 7,77000 Kč | Direct |
| C1210C104K1RACTU | KEMET | 17 741 | 399-C1210C104K1RACTUCT-ND | 7,56000 Kč | Direct |
| CC1210KKX7R0BB104 | YAGEO | 6 702 | 311-1514-1-ND | 9,87000 Kč | Direct |
| HMK325B7104KF-T | Taiyo Yuden | 658 | 587-HMK325B7104KF-TCT-ND | 9,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 50 | 7,94560 Kč | 397,28 Kč |
| 100 | 7,20020 Kč | 720,02 Kč |
| 500 | 5,94118 Kč | 2 970,59 Kč |
| 1 000 | 5,55187 Kč | 5 551,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,08194 Kč | 10 163,88 Kč |
| 4 000 | 4,82587 Kč | 19 303,48 Kč |
| 6 000 | 4,69757 Kč | 28 185,42 Kč |
| 10 000 | 4,55539 Kč | 45 553,90 Kč |
| 14 000 | 4,47226 Kč | 62 611,64 Kč |
| 20 000 | 4,39227 Kč | 87 845,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

