0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7104KF-T

DigiKey Part Number
587-HMK325B7104KF-TTR-ND - Tape & Reel (TR)
587-HMK325B7104KF-TCT-ND - Cut Tape (CT)
587-HMK325B7104KF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7104KF-T
Description
CAP CER 0.1UF 100V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325B7104KF-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C104K1RACTUKEMET17 741399-C1210C104K1RACTUCT-ND7,56000 KčDirect
CC1210KKX7R0BB104YAGEO6 702311-1514-1-ND9,87000 KčDirect
KGM32RR72A104KLKYOCERA AVX15 069478-KGM32RR72A104KLCT-ND6,72000 KčDirect
KGM32RR72A104KUKYOCERA AVX4 494478-KGM32RR72A104KUCT-ND5,88000 KčDirect
1210VC104JAT2AKYOCERA AVX01210VC104JAT2A-ND5,62495 KčUpgrade
In-Stock: 658
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,58500 Kč55,85 Kč
504,14080 Kč207,04 Kč
1003,69770 Kč369,77 Kč
5002,95190 Kč1 475,95 Kč
1 0002,72176 Kč2 721,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,53257 Kč5 065,14 Kč
4 0002,37682 Kč9 507,28 Kč
6 0002,29886 Kč13 793,16 Kč
10 0002,21248 Kč22 124,80 Kč
14 0002,16197 Kč30 267,58 Kč
20 0002,11340 Kč42 268,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč