
GRM32ER61H106KA12L | |
|---|---|
DigiKey Part Number | 490-8590-2-ND - Tape & Reel (TR) 490-8590-1-ND - Cut Tape (CT) 490-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61H106KA12L |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61H106KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1H106K250AB | TDK | 74 104 | 445-9074-1-ND | 21,21000 Kč | Direct |
| CC1210KKX5R9BB106 | YAGEO | 13 374 | 311-3532-1-ND | 14,70000 Kč | Direct |
| CL32A106KBJNNNE | Samsung Electro-Mechanics | 65 095 | 1276-3363-1-ND | 11,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 50 | 21,41380 Kč | 1 070,69 Kč |
| 100 | 19,80740 Kč | 1 980,74 Kč |
| 500 | 17,09196 Kč | 8 545,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,78714 Kč | 15 787,14 Kč |
| 2 000 | 15,11520 Kč | 30 230,40 Kč |
| 3 000 | 14,77853 Kč | 44 335,59 Kč |
| 5 000 | 14,40534 Kč | 72 026,70 Kč |
| 7 000 | 14,18715 Kč | 99 310,05 Kč |
| 10 000 | 13,97724 Kč | 139 772,40 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

