
GRM32ER61H106KA12L | |
|---|---|
DigiKey Part Number | 490-8590-2-ND - Tape & Reel (TR) 490-8590-1-ND - Cut Tape (CT) 490-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61H106KA12L |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61H106KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,14063 Kč | 15 140,63 Kč |
| 2 000 | 14,16507 Kč | 28 330,14 Kč |
| 3 000 | 14,09171 Kč | 42 275,13 Kč |
| 10 000 | 14,01185 Kč | 140 118,50 Kč |
| 12 000 | 13,91216 Kč | 166 945,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 23,89200 Kč | 238,92 Kč |
| 50 | 20,44380 Kč | 1 022,19 Kč |
| 100 | 18,90920 Kč | 1 890,92 Kč |
| 500 | 16,31796 Kč | 8 158,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 Kč | 37,45 Kč |
| 10 | 23,61500 Kč | 236,15 Kč |
| 50 | 20,20680 Kč | 1 010,34 Kč |
| 100 | 18,69000 Kč | 1 869,00 Kč |
| 500 | 16,12882 Kč | 8 064,41 Kč |
| Unit Price without VAT: | 37,45000 Kč |
|---|---|
| Unit Price with VAT: | 45,31450 Kč |

