3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71E335KA88L

DigiKey Part Number
490-11640-2-ND - Tape & Reel (TR)
490-11640-1-ND - Cut Tape (CT)
490-11640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR71E335KA88L
Description
CAP CER 3.3UF 25V X7R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71E335KA88L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C335K3RACTUKEMET6 421399-14685-1-ND24,78000 KčDirect
C3216X7R1E335K160ACTDK6 883445-4029-1-ND7,14000 KčDirect
C1206C335J3RACTUKEMET0399-C1206C335J3RACTUTR-ND11,92309 KčUpgrade
C3216X7R1H335K160ACTDK35 680445-5990-1-ND21,21000 KčUpgrade
C3216X7R1V335K160ABTDK3 454445-7699-1-ND19,11000 KčUpgrade
In-Stock: 820
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,74800 Kč77,48 Kč
505,85000 Kč292,50 Kč
1005,26420 Kč526,42 Kč
5004,27730 Kč2 138,65 Kč
1 0003,97282 Kč3 972,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,61575 Kč7 231,50 Kč
4 0003,41538 Kč13 661,52 Kč
6 0003,31506 Kč19 890,36 Kč
10 0003,20385 Kč32 038,50 Kč
14 0003,13884 Kč43 943,76 Kč
20 0003,07630 Kč61 526,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč