10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
cut-tape-render

GRM319R61E106KA12D

DigiKey Part Number
490-5525-2-ND - Tape & Reel (TR)
490-5525-1-ND - Cut Tape (CT)
490-5525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61E106KA12D
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61E106KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A106KACLNNCSamsung Electro-Mechanics212 8771276-2720-1-ND5,63000 KčDirect
12063D106KAT2AKYOCERA AVX361 000478-5331-1-ND11,47000 KčSimilar
In-Stock: 434 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,33900 Kč53,39 Kč
503,95840 Kč197,92 Kč
1003,53080 Kč353,08 Kč
5002,81340 Kč1 406,70 Kč
1 0002,59213 Kč2 592,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,19551 Kč8 782,04 Kč
8 0002,07572 Kč16 605,76 Kč
12 0002,01574 Kč24 188,88 Kč
20 0001,94925 Kč38 985,00 Kč
28 0001,91037 Kč53 490,36 Kč
40 0001,87296 Kč74 918,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč