


GRM319R61E106KA12D | |
|---|---|
DigiKey Part Number | 490-5525-2-ND - Tape & Reel (TR) 490-5525-1-ND - Cut Tape (CT) 490-5525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61E106KA12D |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61E106KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A106KACLNNC | Samsung Electro-Mechanics | 212 877 | 1276-2720-1-ND | 5,63000 Kč | Direct |
| 12063D106KAT2A | KYOCERA AVX | 361 042 | 478-5331-1-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 50 | 3,95840 Kč | 197,92 Kč |
| 100 | 3,53080 Kč | 353,08 Kč |
| 500 | 2,81340 Kč | 1 406,70 Kč |
| 1 000 | 2,59213 Kč | 2 592,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,19551 Kč | 8 782,04 Kč |
| 8 000 | 2,07572 Kč | 16 605,76 Kč |
| 12 000 | 2,01574 Kč | 24 188,88 Kč |
| 20 000 | 1,94925 Kč | 38 985,00 Kč |
| 28 000 | 1,91037 Kč | 53 490,36 Kč |
| 40 000 | 1,87296 Kč | 74 918,40 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

