GRM21BR71C475KA73L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 211 590
Unit Price: 5,04000 Kč
Datasheet

Direct


TDK
In Stock: 324 755
Unit Price: 6,09000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 237 530
Unit Price: 4,20000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 844 639
Unit Price: 5,25000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 45 493
Unit Price: 5,04000 Kč
Datasheet

Upgrade


TDK
In Stock: 142 993
Unit Price: 6,72000 Kč
Datasheet

Upgrade


TDK
In Stock: 108 278
Unit Price: 11,97000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 189 383
Unit Price: 8,61000 Kč
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1 311 582
Unit Price: 5,25000 Kč
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C475KA73L

DigiKey Part Number
490-4522-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71C475KA73L
Description
CAP CER 4.7UF 16V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C475KA73L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C475K4RACTUKEMET211 590399-C0805C475K4RACTUCT-ND5,04000 KčDirect
C2012X7R1C475K125ABTDK324 755445-6859-1-ND6,09000 KčDirect
CL21B475KOFNFNESamsung Electro-Mechanics237 5301276-2970-1-ND4,20000 KčDirect
CL21B475KOFNNNESamsung Electro-Mechanics844 6391276-2873-1-ND5,25000 KčDirect
EMK212B7475KG-TTaiyo Yuden45 493587-2394-1-ND5,04000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable