4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1C475K125AB

DigiKey Part Number
445-6859-2-ND - Tape & Reel (TR)
445-6859-1-ND - Cut Tape (CT)
445-6859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C475K125AB
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C475K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,54900 Kč35,49 Kč
502,57860 Kč128,93 Kč
1002,28040 Kč228,04 Kč
5001,77602 Kč888,01 Kč
1 0001,62063 Kč1 620,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,45002 Kč2 900,04 Kč
4 0001,34786 Kč5 391,44 Kč
6 0001,29673 Kč7 780,38 Kč
10 0001,24008 Kč12 400,80 Kč
14 0001,20697 Kč16 897,58 Kč
20 0001,17511 Kč23 502,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč