10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C106KE15L

DigiKey Part Number
490-3886-2-ND - Tape & Reel (TR)
490-3886-1-ND - Cut Tape (CT)
490-3886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61C106KE15L
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C106KE15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805YD106KAT2AKYOCERA AVX265 237478-5165-1-ND5,46000 KčDirect
C2012X5R1C106K085ACTDK401 373445-7644-1-ND4,62000 KčDirect
CC0805KRX5R7BB106YAGEO568 143311-3502-1-ND9,87000 KčDirect
CL21A106KOQNNNESamsung Electro-Mechanics1 750 2421276-1096-1-ND2,10000 KčDirect
CL21A106KOQNNNFSamsung Electro-Mechanics8 3711276-CL21A106KOQNNNFCT-ND2,10000 KčDirect
In-Stock: 310 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,42800 Kč14,28 Kč
500,98700 Kč49,35 Kč
1000,85460 Kč85,46 Kč
5000,63204 Kč316,02 Kč
1 0000,56380 Kč563,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46609 Kč1 398,27 Kč
6 0000,42623 Kč2 557,38 Kč
9 0000,40626 Kč3 656,34 Kč
15 0000,38419 Kč5 762,85 Kč
21 0000,37129 Kč7 797,09 Kč
30 0000,35888 Kč10 766,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč