
GRM21BR61C106KE15L | |
|---|---|
DigiKey Part Number | 490-3886-2-ND - Tape & Reel (TR) 490-3886-1-ND - Cut Tape (CT) 490-3886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61C106KE15L |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61C106KE15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YD106KAT2A | KYOCERA AVX | 265 237 | 478-5165-1-ND | 5,46000 Kč | Direct |
| C2012X5R1C106K085AC | TDK | 401 373 | 445-7644-1-ND | 4,62000 Kč | Direct |
| CC0805KRX5R7BB106 | YAGEO | 568 143 | 311-3502-1-ND | 9,87000 Kč | Direct |
| CL21A106KOQNNNE | Samsung Electro-Mechanics | 1 746 344 | 1276-1096-1-ND | 2,10000 Kč | Direct |
| CL21A106KOQNNNF | Samsung Electro-Mechanics | 8 371 | 1276-CL21A106KOQNNNFCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 50 | 0,98700 Kč | 49,35 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 500 | 0,63204 Kč | 316,02 Kč |
| 1 000 | 0,56380 Kč | 563,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46609 Kč | 1 398,27 Kč |
| 6 000 | 0,42623 Kč | 2 557,38 Kč |
| 9 000 | 0,40626 Kč | 3 656,34 Kč |
| 15 000 | 0,38419 Kč | 5 762,85 Kč |
| 21 000 | 0,37129 Kč | 7 797,09 Kč |
| 30 000 | 0,35888 Kč | 10 766,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

