GRM21BF51H105ZA12L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 23 676
Unit Price: 4,16000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 413 885
Unit Price: 2,50000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2 169 078
Unit Price: 2,50000 Kč
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BF51H105ZA12L

DigiKey Part Number
490-3903-2-ND - Tape & Reel (TR)
490-3903-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM21BF51H105ZA12L
Description
CAP CER 1UF 50V Y5V 0805
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BF51H105ZA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,42018 Kč2 521,08 Kč
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč