
CL21F105ZBFNNNE | |
|---|---|
DigiKey Part Number | 1276-3010-2-ND - Tape & Reel (TR) 1276-3010-1-ND - Cut Tape (CT) 1276-3010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21F105ZBFNNNE |
Description | CAP CER 1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F105ZBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,01640 Kč | 50,82 Kč |
| 100 | 0,87980 Kč | 87,98 Kč |
| 500 | 0,65094 Kč | 325,47 Kč |
| 1 000 | 0,58080 Kč | 580,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52327 Kč | 1 046,54 Kč |
| 4 000 | 0,47597 Kč | 1 903,88 Kč |
| 6 000 | 0,45230 Kč | 2 713,80 Kč |
| 10 000 | 0,42609 Kč | 4 260,90 Kč |
| 14 000 | 0,41080 Kč | 5 751,20 Kč |
| 20 000 | 0,39608 Kč | 7 921,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

