1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21F105ZBFNNNG

DigiKey Part Number
1276-6495-2-ND - Tape & Reel (TR)
1276-6495-1-ND - Cut Tape (CT)
1276-6495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21F105ZBFNNNG
Description
CAP CER 1UF 50V Y5V 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21F105ZBFNNNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21F105ZBFNNNESamsung Electro-Mechanics358 1841276-3010-1-ND2,73000 KčParametric Equivalent
08055G105ZAT2AKYOCERA AVX16 559478-KGM21AV51H105ZUCT-ND4,41000 KčDirect
C0805C105Z5VACTUKEMET12 740399-15008-1-ND15,54000 KčParametric Equivalent
In-Stock: 2 145 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,47000 Kč14,70 Kč
501,02480 Kč51,24 Kč
1000,88610 Kč88,61 Kč
5000,65640 Kč328,20 Kč
1 0000,58563 Kč585,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49877 Kč1 496,31 Kč
6 0000,45629 Kč2 737,74 Kč
9 0000,43506 Kč3 915,54 Kč
15 0000,41152 Kč6 172,80 Kč
21 0000,39778 Kč8 353,38 Kč
30 0000,38456 Kč11 536,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč