
GRM21BC81C106KA73L | |
|---|---|
DigiKey Part Number | 490-5519-2-ND - Tape & Reel (TR) 490-5519-1-ND - Cut Tape (CT) 490-5519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81C106KA73L |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81C106KA73L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C106K085AC | TDK | 109 116 | 445-14483-1-ND | 5,46000 Kč | Direct |
| C2012X6S1C106K125AC | TDK | 117 019 | 445-7611-1-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 50 | 1,32280 Kč | 66,14 Kč |
| 100 | 1,15490 Kč | 115,49 Kč |
| 500 | 0,86722 Kč | 433,61 Kč |
| 1 000 | 0,77903 Kč | 779,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65122 Kč | 1 953,66 Kč |
| 6 000 | 0,59967 Kč | 3 598,02 Kč |
| 9 000 | 0,57388 Kč | 5 164,92 Kč |
| 15 000 | 0,54529 Kč | 8 179,35 Kč |
| 21 000 | 0,52859 Kč | 11 100,39 Kč |
| 30 000 | 0,51253 Kč | 15 375,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

