
GRM188R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-1472-2-ND - Tape & Reel (TR) 490-1472-1-ND - Cut Tape (CT) 490-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72E102KW07D | Murata Electronics | 16 270 | 490-3526-1-ND | 19,32000 Kč | Upgrade |
| 06031C102KA12A | KYOCERA AVX | 0 | 06031C102KA12A-ND | 22,31038 Kč | Direct |
| C0603C102K1RACTU | KEMET | 216 459 | 399-C0603C102K1RACTUCT-ND | 6,51000 Kč | Direct |
| C1608X7R2A102K080AA | TDK | 292 264 | 445-1298-1-ND | 2,10000 Kč | Direct |
| HMK107B7102KA-T | Taiyo Yuden | 5 756 | 587-1445-1-ND | 2,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 50 | 0,82740 Kč | 41,37 Kč |
| 100 | 0,71180 Kč | 71,18 Kč |
| 500 | 0,52244 Kč | 261,22 Kč |
| 1 000 | 0,46406 Kč | 464,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36605 Kč | 1 464,20 Kč |
| 8 000 | 0,33463 Kč | 2 677,04 Kč |
| 12 000 | 0,31893 Kč | 3 827,16 Kč |
| 20 000 | 0,30153 Kč | 6 030,60 Kč |
| 28 000 | 0,29136 Kč | 8 158,08 Kč |
| 40 000 | 0,28159 Kč | 11 263,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

