


C1608X7R2A102K080AA | |
|---|---|
DigiKey Part Number | 445-1298-2-ND - Tape & Reel (TR) 445-1298-1-ND - Cut Tape (CT) 445-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A102K080AA |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A102K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A102J080AA | TDK | 296 756 | 445-2312-1-ND | 3,57000 Kč | Similar |
| C1608C0G2A102K080AA | TDK | 2 133 | 445-14004-1-ND | 3,57000 Kč | Similar |
| C1608C0G2E102J080AA | TDK | 183 601 | 445-15236-1-ND | 3,78000 Kč | Similar |
| C1608C0G2E102K080AA | TDK | 4 000 | 445-15237-1-ND | 3,99000 Kč | Similar |
| C1608NP02A102J080AA | TDK | 43 863 | 445-14106-1-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,63420 Kč | 31,71 Kč |
| 100 | 0,54170 Kč | 54,17 Kč |
| 500 | 0,39224 Kč | 196,12 Kč |
| 1 000 | 0,34626 Kč | 346,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26962 Kč | 1 078,48 Kč |
| 8 000 | 0,24486 Kč | 1 958,88 Kč |
| 12 000 | 0,23250 Kč | 2 790,00 Kč |
| 20 000 | 0,21880 Kč | 4 376,00 Kč |
| 28 000 | 0,21080 Kč | 5 902,40 Kč |
| 40 000 | 0,20311 Kč | 8 124,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

