


GRM188R61E105KAADD | |
|---|---|
DigiKey Part Number | 490-16608-2-ND - Tape & Reel (TR) 490-16608-1-ND - Cut Tape (CT) 490-16608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E105KAADD |
Description | CAP CER 1UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E105KAADD Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61E105KAADJ | Murata Electronics | 5 193 | 490-GRM188R61E105KAADJCT-ND | 5,04000 Kč | Parametric Equivalent |
| GRT188R61E105KE13D | Murata Electronics | 43 256 | 490-12321-1-ND | 7,56000 Kč | Parametric Equivalent |
| 06033D105KAT2A | KYOCERA AVX | 267 747 | 478-KGM15BR51E105KTCT-ND | 2,52000 Kč | Direct |
| 0603X105K250CT | Walsin Technology Corporation | 0 | 1292-0603X105K250CT-ND | 2,10000 Kč | Direct |
| KGM15BR51E105KM | KYOCERA AVX | 30 930 | 478-KGM15BR51E105KMCT-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,10820 Kč | 105,41 Kč |
| 100 | 1,85410 Kč | 185,41 Kč |
| 500 | 1,42786 Kč | 713,93 Kč |
| 1 000 | 1,29663 Kč | 1 296,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06875 Kč | 4 275,00 Kč |
| 8 000 | 0,99796 Kč | 7 983,68 Kč |
| 12 000 | 0,96250 Kč | 11 550,00 Kč |
| 20 000 | 0,92323 Kč | 18 464,60 Kč |
| 28 000 | 0,90027 Kč | 25 207,56 Kč |
| 40 000 | 0,87818 Kč | 35 127,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

