22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H220JA01J

DigiKey Part Number
490-11453-2-ND - Tape & Reel (TR)
490-11453-1-ND - Cut Tape (CT)
490-11453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H220JA01J
Description
CAP CER 22PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H220JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C1H220GA01DMurata Electronics43 096490-11451-1-ND3,13000 KčUpgrade
GRM1885C2A220JA01DMurata Electronics121 543490-1335-1-ND2,50000 KčUpgrade
GCM1885C1H220JA16DMurata Electronics49 215490-4958-1-ND3,96000 KčParametric Equivalent
GCM1885C1H220JA16JMurata Electronics7 851490-GCM1885C1H220JA16JCT-ND3,96000 KčParametric Equivalent
GRM1885C1H220JA01DMurata Electronics101 812490-1411-1-ND2,09000 KčParametric Equivalent
In-Stock: 23 839
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,16800 Kč11,68 Kč
500,80500 Kč40,25 Kč
1000,69450 Kč69,45 Kč
5000,50804 Kč254,02 Kč
1 0000,45110 Kč451,10 Kč
2 5000,39108 Kč977,70 Kč
5 0000,35504 Kč1 775,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,32541 Kč3 254,10 Kč
20 0000,30106 Kč6 021,20 Kč
30 0000,28887 Kč8 666,10 Kč
50 0000,27537 Kč13 768,50 Kč
70 0000,26748 Kč18 723,60 Kč
100 0000,25989 Kč25 989,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč