22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H220JA16J

DigiKey Part Number
490-GCM1885C1H220JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C1H220JA16JCT-ND - Cut Tape (CT)
490-GCM1885C1H220JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H220JA16J
Description
CAP CER 22PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H220JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H220JA16DMurata Electronics49 215490-4958-1-ND3,96000 KčDirect
C0603C220J5GACTUKEMET232 633399-C0603C220J5GACTUCT-ND2,71000 KčDirect
In-Stock: 7 851
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,25200 Kč22,52 Kč
501,59760 Kč79,88 Kč
1001,39730 Kč139,73 Kč
5001,06030 Kč530,15 Kč
1 0000,95706 Kč957,06 Kč
2 5000,84798 Kč2 119,95 Kč
5 0000,78237 Kč3 911,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,70761 Kč7 076,10 Kč
20 0000,66448 Kč13 289,60 Kč
30 0000,64289 Kč19 286,70 Kč
50 0000,61896 Kč30 948,00 Kč
70 0000,60497 Kč42 347,90 Kč
100 0000,59152 Kč59 152,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč