22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

C0603C220J5GACTU

DigiKey Part Number
399-C0603C220J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C220J5GACTUCT-ND - Cut Tape (CT)
399-C0603C220J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C220J5GACTU
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C220F5GACTUKEMET2 114399-C0603C220F5GACTUCT-ND19,81000 KčUpgrade
C1608NP01H220J080AATDK13 171445-14067-1-ND3,55000 KčDirect
CL10C220JB8NNNCSamsung Electro-Mechanics466 0281276-1023-1-ND2,09000 KčDirect
GRM1885C1H220JA01JMurata Electronics23 839490-11453-1-ND2,09000 KčDirect
C1608C0G2A220J080AATDK5 988445-14013-1-ND2,92000 KčUpgrade
In-Stock: 232 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,50200 Kč15,02 Kč
501,04280 Kč52,14 Kč
1000,90510 Kč90,51 Kč
5000,67154 Kč335,77 Kč
1 0000,60001 Kč600,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,49292 Kč1 971,68 Kč
8 0000,45322 Kč3 625,76 Kč
12 0000,43334 Kč5 200,08 Kč
20 0000,41133 Kč8 226,60 Kč
28 0000,39847 Kč11 157,16 Kč
40 0000,38611 Kč15 444,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč