


GRM1885C1H220JA01D | |
|---|---|
DigiKey Part Number | 490-1411-2-ND - Tape & Reel (TR) 490-1411-1-ND - Cut Tape (CT) 490-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H220JA01D |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H220JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H220GA01D | Murata Electronics | 43 096 | 490-11451-1-ND | 0,13000 Kč | Upgrade |
| GRM1885C2A220JA01D | Murata Electronics | 121 543 | 490-1335-1-ND | 0,10000 Kč | Upgrade |
| GCM1885C1H220JA16D | Murata Electronics | 49 215 | 490-4958-1-ND | 0,16000 Kč | Parametric Equivalent |
| GCM1885C1H220JA16J | Murata Electronics | 7 851 | 490-GCM1885C1H220JA16JCT-ND | 0,16000 Kč | Parametric Equivalent |
| GRM1885C1H220JA01J | Murata Electronics | 23 839 | 490-11453-1-ND | 0,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,16800 Kč | 11,68 Kč |
| 50 | 0,80500 Kč | 40,25 Kč |
| 100 | 0,69450 Kč | 69,45 Kč |
| 500 | 0,50804 Kč | 254,02 Kč |
| 1 000 | 0,45110 Kč | 451,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35543 Kč | 1 421,72 Kč |
| 8 000 | 0,32477 Kč | 2 598,16 Kč |
| 12 000 | 0,30943 Kč | 3 713,16 Kč |
| 20 000 | 0,29246 Kč | 5 849,20 Kč |
| 28 000 | 0,28254 Kč | 7 911,12 Kč |
| 40 000 | 0,27300 Kč | 10 920,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

