1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM15XR71H152KA86D

DigiKey Part Number
490-8266-2-ND - Tape & Reel (TR)
490-8266-1-ND - Cut Tape (CT)
490-8266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM15XR71H152KA86D
Description
CAP CER 1500PF 50V X7R 0402
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM15XR71H152KA86D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Last Time Buy
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.012" (0.30mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71H152KA12DMurata Electronics85 115490-14574-1-ND2,10000 KčMFR Recommended
GRM155R71H152KA01DMurata Electronics179 194490-3245-1-ND2,10000 KčSimilar
GRM155R71H152KA01JMurata Electronics109 835490-6354-1-ND2,10000 KčSimilar
CC0402KRX7R9BB152YAGEO61 427311-1032-1-ND2,10000 KčDirect
C0402C152K5RACTUKEMET72 408399-C0402C152K5RACTUCT-ND2,10000 KčSimilar
In-Stock: 19 904
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,65900 Kč16,59 Kč
501,15480 Kč57,74 Kč
1001,00370 Kč100,37 Kč
5000,77608 Kč388,04 Kč
1 0000,72716 Kč727,16 Kč
2 5000,66001 Kč1 650,02 Kč
5 0000,60735 Kč3 036,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,50032 Kč5 003,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč