
GRM155R71H152KA01D | |
|---|---|
DigiKey Part Number | 490-3245-2-ND - Tape & Reel (TR) 490-3245-1-ND - Cut Tape (CT) 490-3245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H152KA01D |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H152KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 50 | 0,26880 Kč | 13,44 Kč |
| 100 | 0,22680 Kč | 22,68 Kč |
| 500 | 0,15748 Kč | 78,74 Kč |
| 1 000 | 0,13628 Kč | 136,28 Kč |
| 2 500 | 0,11406 Kč | 285,15 Kč |
| 5 000 | 0,10079 Kč | 503,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08729 Kč | 872,90 Kč |
| 20 000 | 0,07859 Kč | 1 571,80 Kč |
| 30 000 | 0,07424 Kč | 2 227,20 Kč |
| 50 000 | 0,06942 Kč | 3 471,00 Kč |
| 70 000 | 0,06661 Kč | 4 662,70 Kč |
| 100 000 | 0,06391 Kč | 6 391,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

