



C0402C152K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C152K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C152K5RACTUCT-ND - Cut Tape (CT) 399-C0402C152K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152K5RACTU |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,51240 Kč | 25,62 Kč |
| 100 | 0,43890 Kč | 43,89 Kč |
| 500 | 0,31372 Kč | 156,86 Kč |
| 1 000 | 0,27549 Kč | 275,49 Kč |
| 2 500 | 0,23543 Kč | 588,58 Kč |
| 5 000 | 0,21137 Kč | 1 056,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19159 Kč | 1 915,90 Kč |
| 20 000 | 0,17532 Kč | 3 506,40 Kč |
| 30 000 | 0,16719 Kč | 5 015,70 Kč |
| 50 000 | 0,15818 Kč | 7 909,00 Kč |
| 70 000 | 0,15292 Kč | 10 704,40 Kč |
| 100 000 | 0,14786 Kč | 14 786,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

