
GRM15XR71H152KA86D | |
|---|---|
DigiKey Part Number | 490-8266-2-ND - Tape & Reel (TR) 490-8266-1-ND - Cut Tape (CT) 490-8266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM15XR71H152KA86D |
Description | CAP CER 1500PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR71H152KA86D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.012" (0.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71H152KA12D | Murata Electronics | 85 115 | 490-14574-1-ND | 2,10000 Kč | MFR Recommended |
| GRM155R71H152KA01D | Murata Electronics | 179 194 | 490-3245-1-ND | 2,10000 Kč | Similar |
| GRM155R71H152KA01J | Murata Electronics | 109 835 | 490-6354-1-ND | 2,10000 Kč | Similar |
| CC0402KRX7R9BB152 | YAGEO | 61 427 | 311-1032-1-ND | 2,10000 Kč | Direct |
| C0402C152K5RACTU | KEMET | 72 408 | 399-C0402C152K5RACTUCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 50 | 1,15480 Kč | 57,74 Kč |
| 100 | 1,00370 Kč | 100,37 Kč |
| 500 | 0,77608 Kč | 388,04 Kč |
| 1 000 | 0,72716 Kč | 727,16 Kč |
| 2 500 | 0,66001 Kč | 1 650,02 Kč |
| 5 000 | 0,60735 Kč | 3 036,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50032 Kč | 5 003,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

