1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM15XR71H102KA86D

DigiKey Part Number
490-8265-2-ND - Tape & Reel (TR)
490-8265-1-ND - Cut Tape (CT)
490-8265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM15XR71H102KA86D
Description
CAP CER 1000PF 50V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM15XR71H102KA86D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Last Time Buy
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.012" (0.30mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71H102KA12DMurata Electronics989 648490-10682-1-ND2,09000 KčMFR Recommended
GRM155R71H102KA01DMurata Electronics3 283 889490-1303-1-ND2,09000 KčSimilar
GRM155R71H102KA01JMurata Electronics554 092490-6350-1-ND2,09000 KčSimilar
CC0402KRX7R9BB102YAGEO4 054 293311-1036-1-ND2,09000 KčDirect
CC0402JRX7R9BB102YAGEO326 562311-1351-1-ND2,09000 KčUpgrade
In-Stock: 11 416
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,46000 Kč14,60 Kč
501,01360 Kč50,68 Kč
1000,87800 Kč87,80 Kč
5000,65110 Kč325,55 Kč
1 0000,58124 Kč581,24 Kč
2 5000,50771 Kč1 269,28 Kč
5 0000,46353 Kč2 317,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41498 Kč4 149,80 Kč
20 0000,38595 Kč7 719,00 Kč
30 0000,37142 Kč11 142,60 Kč
50 0000,35532 Kč17 766,00 Kč
70 0000,34590 Kč24 213,00 Kč
100 0000,33685 Kč33 685,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč