
GRM155R71H102KA01J | |
|---|---|
DigiKey Part Number | 490-6350-2-ND - Tape & Reel (TR) 490-6350-1-ND - Cut Tape (CT) 490-6350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H102KA01J |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H102KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,43800 Kč | 4,38 Kč |
| 50 | 0,29200 Kč | 14,60 Kč |
| 100 | 0,24610 Kč | 24,61 Kč |
| 500 | 0,17144 Kč | 85,72 Kč |
| 1 000 | 0,14870 Kč | 148,70 Kč |
| 2 500 | 0,12472 Kč | 311,80 Kč |
| 5 000 | 0,11041 Kč | 552,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07661 Kč | 3 830,50 Kč |
| 100 000 | 0,07068 Kč | 7 068,00 Kč |
| 150 000 | 0,06771 Kč | 10 156,50 Kč |
| 250 000 | 0,06442 Kč | 16 105,00 Kč |
| 350 000 | 0,06249 Kč | 21 871,50 Kč |
| 500 000 | 0,06064 Kč | 30 320,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

