


GRM033R71H102KA12D | |
|---|---|
DigiKey Part Number | 490-10682-2-ND - Tape & Reel (TR) 490-10682-1-ND - Cut Tape (CT) 490-10682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71H102KA12D |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71H102KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,27100 Kč | 2,71 Kč |
| 50 | 0,17520 Kč | 8,76 Kč |
| 100 | 0,14600 Kč | 14,60 Kč |
| 500 | 0,09928 Kč | 49,64 Kč |
| 1 000 | 0,08530 Kč | 85,30 Kč |
| 2 500 | 0,07049 Kč | 176,22 Kč |
| 5 000 | 0,06161 Kč | 308,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04926 Kč | 738,90 Kč |
| 30 000 | 0,04411 Kč | 1 323,30 Kč |
| 45 000 | 0,04153 Kč | 1 868,85 Kč |
| 75 000 | 0,03869 Kč | 2 901,75 Kč |
| 105 000 | 0,03702 Kč | 3 887,10 Kč |
| 150 000 | 0,03542 Kč | 5 313,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

