1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H152KA01J

DigiKey Part Number
490-6354-2-ND - Tape & Reel (TR)
490-6354-1-ND - Cut Tape (CT)
490-6354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H152KA01J
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H152KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM15XR71H152KA86DMurata Electronics19 904490-8266-1-ND2,94000 KčDirect
GRM155R72A152KA01DMurata Electronics18 661490-GRM155R72A152KA01DCT-ND2,10000 KčUpgrade
C0402C152K5RACTUKEMET72 408399-C0402C152K5RACTUCT-ND2,10000 KčDirect
CC0402KRX7R9BB152YAGEO61 427311-1032-1-ND2,10000 KčDirect
CL05B152KB5NNNCSamsung Electro-Mechanics187 5591276-1521-1-ND2,10000 KčDirect
In-Stock: 109 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
500,28140 Kč14,07 Kč
1000,23730 Kč23,73 Kč
5000,16504 Kč82,52 Kč
1 0000,14300 Kč143,00 Kč
2 5000,11986 Kč299,65 Kč
5 0000,10600 Kč530,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,07904 Kč3 952,00 Kč
100 0000,07284 Kč7 284,00 Kč
150 0000,06974 Kč10 461,00 Kč
250 0000,06630 Kč16 575,00 Kč
350 0000,06430 Kč22 505,00 Kč
500 0000,06236 Kč31 180,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč