10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E103JA01J

DigiKey Part Number
490-6340-2-ND - Tape & Reel (TR)
490-6340-1-ND - Cut Tape (CT)
490-6340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E103JA01J
Description
CAP CER 10000PF 25V X7R 0402
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E103JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H103JA88DMurata Electronics305 434490-7763-1-ND2,10000 KčUpgrade
C0402C103J3RACTUKEMET299 048399-C0402C103J3RACTUCT-ND2,10000 KčDirect
KGM05AR71E103JHKYOCERA AVX31 654478-KGM05AR71E103JHCT-ND6,93000 KčDirect
C0402C103J5RACTUKEMET264 833399-C0402C103J5RACTUCT-ND9,03000 KčUpgrade
KGM05AR71H103JHKYOCERA AVX17 137478-KGM05AR71H103JHCT-ND6,09000 KčUpgrade
In-Stock: 159 439
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
500,46620 Kč23,31 Kč
1000,39690 Kč39,69 Kč
5000,28222 Kč141,11 Kč
1 0000,24736 Kč247,36 Kč
2 5000,21057 Kč526,43 Kč
5 0000,18856 Kč942,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,13597 Kč6 798,50 Kč
100 0000,12682 Kč12 682,00 Kč
150 0000,12223 Kč18 334,50 Kč
250 0000,11715 Kč29 287,50 Kč
350 0000,11418 Kč39 963,00 Kč
500 0000,11132 Kč55 660,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč