


C0402C103J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C103J5RACTUCT-ND - Cut Tape (CT) 399-C0402C103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J5RACTU |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 50 | 4,05680 Kč | 202,84 Kč |
| 100 | 3,62220 Kč | 362,22 Kč |
| 500 | 2,88848 Kč | 1 444,24 Kč |
| 1 000 | 2,66213 Kč | 2 662,13 Kč |
| 2 500 | 2,42342 Kč | 6 058,55 Kč |
| 5 000 | 2,27958 Kč | 11 397,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,16122 Kč | 21 612,20 Kč |
| 20 000 | 2,06377 Kč | 41 275,40 Kč |
| 30 000 | 2,01495 Kč | 60 448,50 Kč |
| 50 000 | 1,96084 Kč | 98 042,00 Kč |
| 70 000 | 1,92919 Kč | 135 043,30 Kč |
| 100 000 | 1,89875 Kč | 189 875,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

