
GRM155R60J225ME01D | |
|---|---|
DigiKey Part Number | 490-GRM155R60J225ME01DTR-ND - Tape & Reel (TR) 490-GRM155R60J225ME01DCT-ND - Cut Tape (CT) 490-GRM155R60J225ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J225ME01D |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J225ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R60J225ME01J | Murata Electronics | 46 904 | 490-GRM155R60J225ME01JCT-ND | 2,09000 Kč | Parametric Equivalent |
| 885012105007 | Würth Elektronik | 4 775 | 732-7484-1-ND | 2,29000 Kč | Parametric Equivalent |
| C0402C225M9PACTU | KEMET | 124 815 | 399-C0402C225M9PACTUCT-ND | 18,77000 Kč | Parametric Equivalent |
| C1005X5R0J225M050BC | TDK | 481 370 | 445-4999-1-ND | 3,55000 Kč | Parametric Equivalent |
| CC0402MPX5R5BB225 | YAGEO | 86 935 | 13-CC0402MPX5R5BB225CT-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,81300 Kč | 8,13 Kč |
| 50 | 0,54640 Kč | 27,32 Kč |
| 100 | 0,46920 Kč | 46,92 Kč |
| 500 | 0,33620 Kč | 168,10 Kč |
| 1 000 | 0,29573 Kč | 295,73 Kč |
| 2 500 | 0,25327 Kč | 633,17 Kč |
| 5 000 | 0,22774 Kč | 1 138,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20088 Kč | 2 008,80 Kč |
| 20 000 | 0,18414 Kč | 3 682,80 Kč |
| 30 000 | 0,17578 Kč | 5 273,40 Kč |
| 50 000 | 0,16651 Kč | 8 325,50 Kč |
| 70 000 | 0,16109 Kč | 11 276,30 Kč |
| 100 000 | 0,15588 Kč | 15 588,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

