Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM155R60J106ME18D | |
|---|---|
DigiKey Part Number | 490-GRM155R60J106ME18DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R60J106ME18D |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | GRM155R60J106ME18D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRJ155R60J106ME11J | Murata Electronics | 0 | 490-GRJ155R60J106ME11JTR-ND | 0,53225 Kč | Parametric Equivalent |
| GRM155R60J106ME05D | Murata Electronics | 0 | 490-GRM155R60J106ME05DCT-ND | 2,10000 Kč | Parametric Equivalent |
| GRM155R60J106ME05J | Murata Electronics | 5 360 | 490-GRM155R60J106ME05JCT-ND | 2,10000 Kč | Parametric Equivalent |
| GRT155R60J106ME13D | Murata Electronics | 52 535 | 490-GRT155R60J106ME13DCT-ND | 5,67000 Kč | Parametric Equivalent |
| GRT155R60J106ME13J | Murata Electronics | 113 398 | 490-GRT155R60J106ME13JCT-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38217 Kč | 13 821,70 Kč |
| Unit Price without VAT: | 1,38217 Kč |
|---|---|
| Unit Price with VAT: | 1,67243 Kč |








