
885012105020 | |
|---|---|
DigiKey Part Number | 732-885012105020TR-ND - Tape & Reel (TR) 732-885012105020CT-ND - Cut Tape (CT) 732-885012105020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105020 |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105020 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04026D106MAT2A | KYOCERA AVX | 38 000 | 478-KGM05CR50J106MHCT-ND | 5,25000 Kč | Parametric Equivalent |
| C0402C106M9PAC7411 | KEMET | 34 640 | 399-C0402C106M9PAC7411CT-ND | 12,39000 Kč | Parametric Equivalent |
| C0402C106M9PACTU | KEMET | 256 033 | 399-13069-1-ND | 12,39000 Kč | Parametric Equivalent |
| CC0402MPX5R5BB106 | YAGEO | 193 995 | 13-CC0402MPX5R5BB106CT-ND | 4,41000 Kč | Parametric Equivalent |
| CC0402MRX5R5BB106 | YAGEO | 153 378 | 311-1729-1-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,91500 Kč | 95,75 Kč |
| 100 | 1,67980 Kč | 167,98 Kč |
| 500 | 1,28718 Kč | 643,59 Kč |
| 1 000 | 1,16644 Kč | 1 166,44 Kč |
| 2 500 | 1,03915 Kč | 2 597,88 Kč |
| 5 000 | 0,96246 Kč | 4 812,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89939 Kč | 8 993,90 Kč |
| 20 000 | 0,84751 Kč | 16 950,20 Kč |
| 30 000 | 0,82153 Kč | 24 645,90 Kč |
| 50 000 | 0,79272 Kč | 39 636,00 Kč |
| 70 000 | 0,77589 Kč | 54 312,30 Kč |
| 100 000 | 0,75970 Kč | 75 970,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


