


CC0402MPX5R5BB106 | |
|---|---|
DigiKey Part Number | 13-CC0402MPX5R5BB106TR-ND - Tape & Reel (TR) 13-CC0402MPX5R5BB106CT-ND - Cut Tape (CT) 13-CC0402MPX5R5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MPX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MPX5R5BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 50 | 1,81420 Kč | 90,71 Kč |
| 100 | 1,59160 Kč | 159,16 Kč |
| 500 | 1,21746 Kč | 608,73 Kč |
| 1 000 | 1,10156 Kč | 1 101,56 Kč |
| 2 500 | 0,97977 Kč | 2 449,43 Kč |
| 5 000 | 0,90648 Kč | 4 532,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,71970 Kč | 28 788,00 Kč |
| 80 000 | 0,68767 Kč | 55 013,60 Kč |
| 120 000 | 0,67163 Kč | 80 595,60 Kč |
| 200 000 | 0,65384 Kč | 130 768,00 Kč |
| 280 000 | 0,64345 Kč | 180 166,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

