47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H470FA01D

DigiKey Part Number
490-6241-2-ND - Tape & Reel (TR)
490-6241-1-ND - Cut Tape (CT)
490-6241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H470FA01D
Description
CAP CER 47PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H470FA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C470F5GACTUKEMET537399-C0402C470F5GACTUCT-ND1,17000 KčDirect
KGM05ACG1H470FHKYOCERA AVX2 263478-KGM05ACG1H470FHCT-ND0,12000 KčDirect
In-Stock: 99 535
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,05000 Kč10,50 Kč
500,71820 Kč35,91 Kč
1000,61730 Kč61,73 Kč
5000,45020 Kč225,10 Kč
1 0000,39833 Kč398,33 Kč
2 5000,34412 Kč860,30 Kč
5 0000,31153 Kč1 557,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,27657 Kč2 765,70 Kč
20 0000,25516 Kč5 103,20 Kč
30 0000,24444 Kč7 333,20 Kč
50 0000,23258 Kč11 629,00 Kč
70 0000,22564 Kč15 794,80 Kč
100 0000,21898 Kč21 898,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč