2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H2R0CA01D

DigiKey Part Number
490-5870-2-ND - Tape & Reel (TR)
490-5870-1-ND - Cut Tape (CT)
490-5870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H2R0CA01D
Description
CAP CER 2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H2R0CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM1555C1H2R0CB01DMurata Electronics187 616490-3090-1-ND2,10000 KčDirect
04025A2R0CAT2AKYOCERA AVX10 418478-04025A2R0CAT2ACT-ND5,46000 KčDirect
C0402C209C5GACTUKEMET48 305399-C0402C209C5GACTUCT-ND7,56000 KčDirect
C1005NP01H020C050BATDK11 684445-13775-1-ND2,10000 KčDirect
CC0402CRNPO9BN2R0YAGEO106 996311-1006-1-ND2,10000 KčDirect
In-Stock: 164 595
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
500,46620 Kč23,31 Kč
1000,39690 Kč39,69 Kč
5000,28222 Kč141,11 Kč
1 0000,24736 Kč247,36 Kč
2 5000,21057 Kč526,43 Kč
5 0000,18856 Kč942,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16561 Kč1 656,10 Kč
20 0000,15119 Kč3 023,80 Kč
30 0000,14396 Kč4 318,80 Kč
50 0000,13597 Kč6 798,50 Kč
70 0000,13130 Kč9 191,00 Kč
100 0000,12682 Kč12 682,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč