2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005NP01H020C050BA

DigiKey Part Number
445-13775-2-ND - Tape & Reel (TR)
445-13775-1-ND - Cut Tape (CT)
445-13775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H020C050BA
Description
CAP CER 2PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H020C050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
500,79380 Kč39,69 Kč
1000,68450 Kč68,45 Kč
5000,50060 Kč250,30 Kč
1 0000,44411 Kč444,11 Kč
2 5000,38477 Kč961,92 Kč
5 0000,34915 Kč1 745,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31075 Kč3 107,50 Kč
20 0000,28736 Kč5 747,20 Kč
30 0000,27565 Kč8 269,50 Kč
50 0000,26269 Kč13 134,50 Kč
70 0000,25510 Kč17 857,00 Kč
100 0000,24782 Kč24 782,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč