
C0402C209C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C209C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C209C5GACTUCT-ND - Cut Tape (CT) 399-C0402C209C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C209C5GACTU |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C209C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 50 | 3,27140 Kč | 163,57 Kč |
| 100 | 2,90610 Kč | 290,61 Kč |
| 500 | 2,29130 Kč | 1 145,65 Kč |
| 1 000 | 2,10169 Kč | 2 101,69 Kč |
| 2 500 | 1,90192 Kč | 4 754,80 Kč |
| 5 000 | 1,78155 Kč | 8 907,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68251 Kč | 16 825,10 Kč |
| 20 000 | 1,60097 Kč | 32 019,40 Kč |
| 30 000 | 1,56013 Kč | 46 803,90 Kč |
| 50 000 | 1,51487 Kč | 75 743,50 Kč |
| 70 000 | 1,48840 Kč | 104 188,00 Kč |
| 100 000 | 1,46293 Kč | 146 293,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

