
GRM1555C1H221FA01D | |
|---|---|
DigiKey Part Number | 490-10684-2-ND - Tape & Reel (TR) 490-10684-1-ND - Cut Tape (CT) 490-10684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H221FA01D |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H221FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H221JA01D | Murata Electronics | 545 756 | 490-11316-1-ND | 2,10000 Kč | Similar |
| KGM05ACG1H221FH | KYOCERA AVX | 55 756 | 478-KGM05ACG1H221FHCT-ND | 6,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,07500 Kč | 53,75 Kč |
| 100 | 0,93020 Kč | 93,02 Kč |
| 500 | 0,69168 Kč | 345,84 Kč |
| 1 000 | 0,61818 Kč | 618,18 Kč |
| 2 500 | 0,54091 Kč | 1 352,28 Kč |
| 5 000 | 0,49438 Kč | 2 471,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44312 Kč | 4 431,20 Kč |
| 20 000 | 0,41257 Kč | 8 251,40 Kč |
| 30 000 | 0,39728 Kč | 11 918,40 Kč |
| 50 000 | 0,38034 Kč | 19 017,00 Kč |
| 70 000 | 0,37043 Kč | 25 930,10 Kč |
| 100 000 | 0,36091 Kč | 36 091,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

