
GRM0335C1H221JA01D | |
|---|---|
DigiKey Part Number | 490-11316-2-ND - Tape & Reel (TR) 490-11316-1-ND - Cut Tape (CT) 490-11316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H221JA01D |
Description | CAP CER 220PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H221JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,31500 Kč | 3,15 Kč |
| 50 | 0,20580 Kč | 10,29 Kč |
| 100 | 0,17220 Kč | 17,22 Kč |
| 500 | 0,11758 Kč | 58,79 Kč |
| 1 000 | 0,10100 Kč | 101,00 Kč |
| 2 500 | 0,08382 Kč | 209,55 Kč |
| 5 000 | 0,07358 Kč | 367,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05920 Kč | 888,00 Kč |
| 30 000 | 0,05322 Kč | 1 596,60 Kč |
| 45 000 | 0,05023 Kč | 2 260,35 Kč |
| 75 000 | 0,04692 Kč | 3 519,00 Kč |
| 105 000 | 0,04498 Kč | 4 722,90 Kč |
| 150 000 | 0,04313 Kč | 6 469,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

