Upgrade
Upgrade
Direct

GRM0335C1ER70BA01J | |
|---|---|
DigiKey Part Number | GRM0335C1ER70BA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1ER70BA01J |
Description | CAP CER 0.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1ER70BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1HR70BA01D | Murata Electronics | 105 579 | 490-11348-1-ND | 2,10000 Kč | Upgrade |
| GRM0335C2AR70BA01D | Murata Electronics | 1 216 | 490-7235-1-ND | 2,10000 Kč | Upgrade |
| 02013A0R7BAT2A | KYOCERA AVX | 0 | 02013A0R7BAT2A-ND | 0,35775 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,05760 Kč | 2 880,00 Kč |
| Unit Price without VAT: | 0,05760 Kč |
|---|---|
| Unit Price with VAT: | 0,06970 Kč |



