0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1HR70BA01D

DigiKey Part Number
490-11348-2-ND - Tape & Reel (TR)
490-11348-1-ND - Cut Tape (CT)
490-11348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1HR70BA01D
Description
CAP CER 0.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1HR70BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
500,26880 Kč13,44 Kč
1000,22680 Kč22,68 Kč
5000,15748 Kč78,74 Kč
1 0000,13628 Kč136,28 Kč
2 5000,11406 Kč285,15 Kč
5 0000,10079 Kč503,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,08199 Kč1 229,85 Kč
30 0000,07424 Kč2 227,20 Kč
45 0000,07036 Kč3 166,20 Kč
75 0000,06607 Kč4 955,25 Kč
105 0000,06356 Kč6 673,80 Kč
150 0000,06114 Kč9 171,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč