0.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C2AR70BA01D

DigiKey Part Number
490-7235-2-ND - Tape & Reel (TR)
490-7235-1-ND - Cut Tape (CT)
490-7235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C2AR70BA01D
Description
CAP CER 0.7PF 100V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C2AR70BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
500,47460 Kč23,73 Kč
1000,40530 Kč40,53 Kč
5000,28852 Kč144,26 Kč
1 0000,25303 Kč253,03 Kč
2 5000,21561 Kč539,02 Kč
5 0000,19314 Kč965,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,16079 Kč2 411,85 Kč
30 0000,14768 Kč4 430,40 Kč
45 0000,14112 Kč6 350,40 Kč
75 0000,13385 Kč10 038,75 Kč
105 0000,12960 Kč13 608,00 Kč
150 0000,12552 Kč18 828,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč