Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRJ21BC72A105ME11K | |
|---|---|
DigiKey Part Number | 490-GRJ21BC72A105ME11KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ21BC72A105ME11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BC72A105ME11K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BC72A105ME02K | Murata Electronics | 0 | 490-GCJ21BC72A105ME02KTR-ND | 1,76415 Kč | Parametric Equivalent |
| GCJ21BC72A105ME02L | Murata Electronics | 0 | 490-GCJ21BC72A105ME02LCT-ND | 7,98000 Kč | Parametric Equivalent |
| GRJ21BC72A105ME11L | Murata Electronics | 2 311 | 490-GRJ21BC72A105ME11LCT-ND | 6,51000 Kč | Parametric Equivalent |
| C2012X7S2A105M125AE | TDK | 39 822 | 445-6804-1-ND | 9,24000 Kč | Parametric Equivalent |
| CGA4J3X7S2A105M125AE | TDK | 459 859 | 445-7961-1-ND | 10,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36609 Kč | 13 660,90 Kč |
| Unit Price without VAT: | 1,36609 Kč |
|---|---|
| Unit Price with VAT: | 1,65297 Kč |




