
CGA4J3X7S2A105M125AE | |
|---|---|
DigiKey Part Number | 445-7961-2-ND - Tape & Reel (TR) 445-7961-1-ND - Cut Tape (CT) 445-7961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S2A105M125AE |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7S2A105M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 500 | 3,23118 Kč | 1 615,59 Kč |
| 1 000 | 2,98466 Kč | 2 984,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,70245 Kč | 5 404,90 Kč |
| 4 000 | 2,54034 Kč | 10 161,36 Kč |
| 6 000 | 2,45922 Kč | 14 755,32 Kč |
| 10 000 | 2,36929 Kč | 23 692,90 Kč |
| 14 000 | 2,31674 Kč | 32 434,36 Kč |
| 20 000 | 2,26616 Kč | 45 323,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

