GCJ21BC72A105ME02K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 459 859
Unit Price: 10,08000 Kč
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BC72A105ME02K

DigiKey Part Number
490-GCJ21BC72A105ME02KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ21BC72A105ME02K
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BC72A105ME02K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BC72A105ME02LMurata Electronics0490-GCJ21BC72A105ME02LCT-ND7,98000 KčParametric Equivalent
CGA4J3X7S2A105M125AETDK459 859445-7961-1-ND10,08000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,76415 Kč17 641,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,76415 Kč
Unit Price with VAT:2,13462 Kč