0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR80BB01D

DigiKey Part Number
490-6080-2-ND - Tape & Reel (TR)
490-6080-1-ND - Cut Tape (CT)
490-6080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR80BB01D
Description
CAP CER 0.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR80BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C808B5GACKEMET1 000399-CBR04C808B5GACCT-ND2,94000 KčDirect
QSCF500Q0R8B1GV001TJohanson Technology Inc.90 418712-QSCF500Q0R8B1GV001TCT-ND4,41000 KčDirect
600L0R8BT200T4KKYOCERA AVX1 715478-600L0R8BT200T4KCT-ND22,89000 KčUpgrade
CBR04C808B1GACKEMET7 175399-8832-1-ND4,62000 KčUpgrade
QSCF201Q0R8B1GV001TJohanson Technology Inc.54 581712-QSCF201Q0R8B1GV001TCT-ND6,09000 KčUpgrade
In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
500,75180 Kč37,59 Kč
1000,64880 Kč64,88 Kč
5000,47246 Kč236,23 Kč
1 0000,41891 Kč418,91 Kč
2 5000,36234 Kč905,85 Kč
5 0000,32832 Kč1 641,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,29183 Kč2 918,30 Kč
20 0000,26953 Kč5 390,60 Kč
30 0000,25837 Kč7 751,10 Kč
50 0000,24600 Kč12 300,00 Kč
70 0000,23878 Kč16 714,60 Kč
100 0000,23183 Kč23 183,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč